



ADA4625-1ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4625-1ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADA4625-1ARDZ-R7CT-ND - Cut Tape (CT) 505-ADA4625-1ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4625-1ARDZ-R7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4625-1ARDZ-R7 Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 33 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 48V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SOIC-EP |
-3db Bandwidth 16 MHz | Base Product Number |
Current - Input Bias 15 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 179,35640 Kč | 4 483,91 Kč |
| 100 | 164,73350 Kč | 16 473,35 Kč |
| 250 | 163,20484 Kč | 40 801,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 150,10588 Kč | 150 105,88 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |






