
NXB0106PWJ | |
|---|---|
DigiKey Part Number | 1727-NXB0106PWJTR-ND - Tape & Reel (TR) 1727-NXB0106PWJCT-ND - Cut Tape (CT) 1727-NXB0106PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0106PWJ |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 60Mbps 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Tri-State |
Part Status Active | Data Rate 60Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 6 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 100 | 8,23960 Kč | 823,96 Kč |
| 250 | 7,67772 Kč | 1 919,43 Kč |
| 500 | 7,33880 Kč | 3 669,40 Kč |
| 1 000 | 7,22856 Kč | 7 228,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,76572 Kč | 16 914,30 Kč |
| 5 000 | 6,58833 Kč | 32 941,65 Kč |
| 7 500 | 6,49947 Kč | 48 746,02 Kč |
| 12 500 | 6,40106 Kč | 80 013,25 Kč |
| 17 500 | 6,34351 Kč | 111 011,43 Kč |
| 25 000 | 6,28819 Kč | 157 204,75 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



