
LSF0106T16-13 | |
|---|---|
DigiKey Part Number | 31-LSF0106T16-13TR-ND - Tape & Reel (TR) 31-LSF0106T16-13CT-ND - Cut Tape (CT) 31-LSF0106T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0106T16-13 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 0.65 V ~ 4.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 11,51400 Kč | 115,14 Kč |
| 25 | 10,34800 Kč | 258,70 Kč |
| 100 | 9,06830 Kč | 906,83 Kč |
| 250 | 8,45872 Kč | 2 114,68 Kč |
| 500 | 8,09078 Kč | 4 045,39 Kč |
| 1 000 | 8,00321 Kč | 8 003,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,46888 Kč | 18 672,20 Kč |
| 5 000 | 7,27631 Kč | 36 381,55 Kč |
| 7 500 | 7,17990 Kč | 53 849,25 Kč |
| 12 500 | 7,07310 Kč | 88 413,75 Kč |
| 17 500 | 7,01070 Kč | 122 687,25 Kč |
| 25 000 | 6,95064 Kč | 173 766,00 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |





