Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSF0106QT16-13

DigiKey Part Number
31-LSF0106QT16-13TR-ND - Tape & Reel (TR)
31-LSF0106QT16-13CT-ND - Cut Tape (CT)
31-LSF0106QT16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSF0106QT16-13
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
0.65 V ~ 4.5 V
Voltage - VCCB
1.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,06900 Kč140,69 Kč
2512,68280 Kč317,07 Kč
10011,16250 Kč1 116,25 Kč
25010,43516 Kč2 608,79 Kč
5009,99714 Kč4 998,57 Kč
1 0009,98182 Kč9 981,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,25542 Kč23 138,55 Kč
5 0009,02595 Kč45 129,75 Kč
7 5008,91099 Kč66 832,43 Kč
12 5008,78363 Kč109 795,38 Kč
17 5008,70919 Kč152 410,82 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč