Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4851-4WYRUZ-R7

DigiKey Part Number
505-ADA4851-4WYRUZ-R7TR-ND - Tape & Reel (TR)
505-ADA4851-4WYRUZ-R7CT-ND - Cut Tape (CT)
505-ADA4851-4WYRUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4851-4WYRUZ-R7
Description
IC OPAMP VFB 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4851-4WYRUZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
375V/µs
Gain Bandwidth Product
70 MHz
-3db Bandwidth
105 MHz
Current - Input Bias
2.2 µA
Voltage - Input Offset
600 µV
Current - Supply
2.9mA (x4 Channels)
Current - Output / Channel
83 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1064,71600 Kč647,16 Kč
2559,50840 Kč1 487,71 Kč
10053,78430 Kč5 378,43 Kč
25052,36732 Kč13 091,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,05224 Kč48 052,24 Kč
2 00046,93715 Kč93 874,30 Kč
3 00046,37891 Kč139 136,73 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč