
B82789C0513N002 | |
|---|---|
DigiKey Part Number | 495-4410-2-ND - Tape & Reel (TR) 495-4410-1-ND - Cut Tape (CT) 495-4410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0513N002 |
Description | CMC 51UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0513N002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,80440 Kč | 545,11 Kč |
| 50 | 20,56120 Kč | 1 028,06 Kč |
| 100 | 19,38540 Kč | 1 938,54 Kč |
| 250 | 17,93396 Kč | 4 483,49 Kč |
| 500 | 16,91052 Kč | 8 455,26 Kč |
| 1 000 | 16,48427 Kč | 16 484,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,61166 Kč | 34 029,15 Kč |
| 5 000 | 13,46761 Kč | 67 338,05 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











