700 µH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 1.9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8532-40-0M7

DigiKey Part Number
817-RT8532-40-0M7-ND
Manufacturer
Manufacturer Product Number
RT8532-40-0M7
Description
VERTICAL 40 A PCB THREE LINE COM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
700 µH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 1.9mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
700 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.9mOhm
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.520" L x 1.654" W (64.00mm x 42.00mm)
Height (Max)
2.638" (67.00mm)
Package / Case
Vertical, 10 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1432,14000 Kč432,14 Kč
10355,45400 Kč3 554,54 Kč
25328,90440 Kč8 222,61 Kč
60305,43333 Kč18 326,00 Kč
120288,07158 Kč34 568,59 Kč
300274,54887 Kč82 364,66 Kč
Manufacturers Standard Package
Unit Price without VAT:432,14000 Kč
Unit Price with VAT:522,88940 Kč