



NTCALUG01T103FA | |
|---|---|
DigiKey Part Number | 56-NTCALUG01T103FA-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01T103FA |
Description | NTC LUG01T 10K 1% 3984K G26 150M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01T103FA Models |
Category | B25/85 3984K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 150°C |
Series | Length - Lead Wire 5.91" (150.00mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case Ring Lug |
B Value Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 5 | 51,88800 Kč | 259,44 Kč |
| 10 | 49,53200 Kč | 495,32 Kč |
| 25 | 46,72480 Kč | 1 168,12 Kč |
| 50 | 44,80600 Kč | 2 240,30 Kč |
| 200 | 41,44300 Kč | 8 288,60 Kč |
| 600 | 39,16488 Kč | 23 498,93 Kč |
| 1 000 | 38,20748 Kč | 38 207,48 Kč |
| 5 000 | 35,56109 Kč | 177 805,45 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |




