



M0534-3-AL | |
|---|---|
DigiKey Part Number | 1772-1319-ND |
Manufacturer | |
Manufacturer Product Number | M0534-3-AL |
Description | ROUND SPACER ALUMINUM 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0534-3-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,69400 Kč | 43,47 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 50 | 6,89160 Kč | 344,58 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 250 | 5,97520 Kč | 1 493,80 Kč |
| 500 | 5,64888 Kč | 2 824,44 Kč |
| 1 000 | 5,35722 Kč | 5 357,22 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |








