Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 15-WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20402AFLA/VY+

DigiKey Part Number
505-MAX20402AFLA/VY+-ND
Manufacturer
Manufacturer Product Number
MAX20402AFLA/VY+
Description
IC REG BUCK 5V 2.5A 15FC2QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2.5A 15-WFQFN
Datasheet
 Datasheet
EDA/CAD Models
MAX20402AFLA/VY+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tray
Current - Output
Part Status
Active
Frequency - Switching
2.1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-FC2QFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1060,18000 Kč601,80 Kč
2555,27520 Kč1 381,88 Kč
10049,86820 Kč4 986,82 Kč
25047,29336 Kč11 823,34 Kč
62445,30454 Kč28 270,03 Kč
1 24844,10388 Kč55 041,64 Kč
3 12042,83619 Kč133 648,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč