


ADA4622-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4622-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4622-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4622-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4622-1ARJZ-R2 |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4622-1ARJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 15.5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 715µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,91100 Kč | 949,11 Kč |
| 25 | 87,67920 Kč | 2 191,98 Kč |
| 100 | 79,72310 Kč | 7 972,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 75,93044 Kč | 18 982,61 Kč |
| 500 | 73,64460 Kč | 36 822,30 Kč |
| 750 | 72,49937 Kč | 54 374,53 Kč |
| 1 250 | 71,23076 Kč | 89 038,45 Kč |
| 1 750 | 70,48957 Kč | 123 356,75 Kč |
| 2 500 | 69,77669 Kč | 174 441,73 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |









