Parametric Equivalent

ADA4084-4ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4084-4ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADA4084-4ACPZ-RLCT-ND - Cut Tape (CT) 505-ADA4084-4ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4084-4ACPZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4084-4ACPZ-RL Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 625µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.6V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 15.9 MHz | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 13.9 MHz | Base Product Number |
Current - Input Bias 140 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-4ACPZ-R7 | Analog Devices Inc. | 0 | 505-ADA4084-4ACPZ-R7CT-ND | 12,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 10 | 235,82900 Kč | 2 358,29 Kč |
| 25 | 220,04240 Kč | 5 501,06 Kč |
| 100 | 202,67690 Kč | 20 267,69 Kč |
| 250 | 202,39972 Kč | 50 599,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 178,36180 Kč | 891 809,00 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |







