


AD9674KBCZ | |
|---|---|
DigiKey Part Number | AD9674KBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9674KBCZ |
Description | IC AFE 8 CHAN 14BIT 144CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 14 Bit 150 mW 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9674KBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of Channels | 8 | |
Power (Watts) | 150 mW | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 530,63000 Kč | 2 530,63 Kč |
| 10 | 2 256,81300 Kč | 22 568,13 Kč |
| Unit Price without VAT: | 2 530,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 062,06230 Kč |











