
MD0105K6-G | |
|---|---|
DigiKey Part Number | MD0105K6-G-ND |
Manufacturer | |
Manufacturer Product Number | MD0105K6-G |
Description | IC INTERFACE SPECIALIZED 18DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | High Voltage Interface 18-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MD0105K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Voltage | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 18-VFDFN Exposed Pad | |
Supplier Device Package | 18-DFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 25 | 104,57000 Kč | 2 614,25 Kč |
| 100 | 95,33090 Kč | 9 533,09 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |


