High Voltage Interface 18-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD0101K6-G

DigiKey Part Number
MD0101K6-G-ND
Manufacturer
Manufacturer Product Number
MD0101K6-G
Description
IC INTERFACE SPECIALIZED 18DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
High Voltage Interface 18-DFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MD0101K6-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
18-VFDFN Exposed Pad
Manufacturer
Microchip Technology
Supplier Device Package
18-DFN (5x5)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Base Product Number
Applications
High Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,96000 Kč137,96 Kč
25114,64920 Kč2 866,23 Kč
100104,15010 Kč10 415,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,96000 Kč
Unit Price with VAT:166,93160 Kč