Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSD2004S TR PBFREE

DigiKey Part Number
1514-CMSD2004STRPBFREETR-ND - Tape & Reel (TR)
1514-CMSD2004STRPBFREECT-ND - Cut Tape (CT)
1514-CMSD2004STRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSD2004S TR PBFREE
Description
DIODE ARRAY GP 300V 225MA SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 300 V 225mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
CMSD2004S TR PBFREE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
225mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 091
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1015,03500 Kč150,35 Kč
1009,82920 Kč982,92 Kč
5007,59288 Kč3 796,44 Kč
1 0006,87265 Kč6 872,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,95748 Kč17 872,44 Kč
6 0005,49675 Kč32 980,50 Kč
9 0005,26198 Kč47 357,82 Kč
15 0004,99831 Kč74 974,65 Kč
21 0004,84215 Kč101 685,15 Kč
30 0004,69045 Kč140 713,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč