
AD9515BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9515BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9515BCPZ |
Description | IC CLK BUFFER 1:2 1.6GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 1.6 GHz 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9515BCPZ Models |
Category | Output CMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Frequency - Max 1.6 GHz |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:2 | Supplier Device Package 32-LFCSP-VQ (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 262,93700 Kč | 2 629,37 Kč |
| 75 | 229,89453 Kč | 17 242,09 Kč |
| 150 | 222,21207 Kč | 33 331,81 Kč |
| 300 | 215,88743 Kč | 64 766,23 Kč |
| 525 | 211,60705 Kč | 111 093,70 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |











