
AD8031ARZ | |
|---|---|
DigiKey Part Number | 505-AD8031ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8031ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8031ARZ Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1AKSZ-R7 | Analog Devices Inc. | 7 963 | 505-ADA4807-1AKSZ-R7CT-ND | 80,42000 Kč | Similar |
| TLE2142AIDR | Texas Instruments | 5 004 | 296-48695-1-ND | 104,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 98 | 55,14337 Kč | 5 404,05 Kč |
| 196 | 52,94816 Kč | 10 377,84 Kč |
| 294 | 51,84935 Kč | 15 243,71 Kč |
| 588 | 50,23736 Kč | 29 539,57 Kč |
| 1 078 | 49,06344 Kč | 52 890,39 Kč |
| 2 548 | 47,70576 Kč | 121 554,28 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |








