AD737ARZ-RL7
cms-photo-disclaimer

AD8031ARZ-REEL7

cms-digikey-product-number
505-AD8031ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8031ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8031ARZ-REEL7DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
AD8031ARZ-REEL7
cms-description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
cms-eda-cad-models
AD8031ARZ-REEL7 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
35V/µs
-3db Bandwidth
80 MHz
Current - Input Bias
450 nA
Voltage - Input Offset
1 mV
Current - Supply
900µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 2 091
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1108,41000 Kč108,41 Kč
1070,66500 Kč706,65 Kč
2560,85120 Kč1 521,28 Kč
10049,74960 Kč4 974,96 Kč
25044,30016 Kč11 075,04 Kč
50040,94646 Kč20 473,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1 00038,94250 Kč38 942,50 Kč
cms-manufacturer-standard-package
Unit Price without VAT:108,41000 Kč
Unit Price with VAT:131,17610 Kč