
AD8031ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD8031ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8031ARZ-REELCT-ND - Cut Tape (CT) 505-AD8031ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8031ARZ-REEL |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8031ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 450 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4807-1AKSZ-R7 | Analog Devices Inc. | 7 963 | 505-ADA4807-1AKSZ-R7CT-ND | 80,42000 Kč | Similar |
| ALD1702SAL | Advanced Linear Devices Inc. | 53 | 1014-1080-ND | 121,58000 Kč | Similar |
| MAX406ACSA+ | Analog Devices Inc./Maxim Integrated | 1 423 | MAX406ACSA+-ND | 346,05000 Kč | Similar |
| MAX406AESA+ | Analog Devices Inc./Maxim Integrated | 694 | MAX406AESA+-ND | 485,05000 Kč | Similar |
| MAX4162ESA+ | Analog Devices Inc./Maxim Integrated | 682 | MAX4162ESA+-ND | 136,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,29100 Kč | 662,91 Kč |
| 25 | 60,94440 Kč | 1 523,61 Kč |
| 100 | 55,07150 Kč | 5 507,15 Kč |
| 250 | 52,27328 Kč | 13 068,32 Kč |
| 500 | 52,04564 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,73232 Kč | 119 330,80 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


