
ALD1702SAL | |
|---|---|
DigiKey Part Number | 1014-1080-ND |
Manufacturer | |
Manufacturer Product Number | ALD1702SAL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD1702SAL Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 1.1mA |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8031ARZ | Analog Devices Inc. | 2 228 | 505-AD8031ARZ-ND | 87,56000 Kč | Similar |
| OPA703UA | Texas Instruments | 190 | 296-33484-5-ND | 115,07000 Kč | Similar |
| OPA703UA/2K5 | Texas Instruments | 49 333 | 296-38200-2-ND | 56,27464 Kč | Similar |
| OPA704UA | Rochester Electronics, LLC | 16 566 | 2156-OPA704UA-TI-ND | 75,80277 Kč | Similar |
| OPA704UA/2K5 | Texas Instruments | 20 596 | OPA704UA/2K5-ND | 64,67388 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 92,93700 Kč | 929,37 Kč |
| 50 | 81,49740 Kč | 4 074,87 Kč |
| 100 | 77,95510 Kč | 7 795,51 Kč |
| 250 | 74,21448 Kč | 18 553,62 Kč |
| 500 | 71,95930 Kč | 35 979,65 Kč |
| 1 000 | 70,10371 Kč | 70 103,71 Kč |
| 2 500 | 68,14464 Kč | 170 361,60 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |

