OPA704UA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 3
Unit Price: 121,58000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA704UA

DigiKey Part Number
OPA704UA-ND
Manufacturer
Manufacturer Product Number
OPA704UA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA704UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
160 µV
Mfr
Current - Supply
160µA
Packaging
Tube
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALD1702SALAdvanced Linear Devices Inc.31014-1080-ND121,58000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 16 566 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30070,88223 Kč21 264,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,88223 Kč
Unit Price with VAT:85,76750 Kč

Other Suppliers on DigiKey

16 566In Stock
Ships from Rochester Electronics, LLC