
OPA704UA/2K5 | |
|---|---|
DigiKey Part Number | OPA704UA/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA704UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA704UA/2K5 Models |
Category | Voltage - Input Offset 160 µV |
Mfr | Current - Supply 160µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,40537 Kč | 151 013,42 Kč |
| Unit Price without VAT: | 60,40537 Kč |
|---|---|
| Unit Price with VAT: | 73,09050 Kč |

