Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA703UA/2K5

DigiKey Part Number
296-38200-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA703UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA703UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
160 µV
Mfr
Current - Supply
160µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 49 333 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,51516 Kč131 287,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,51516 Kč
Unit Price with VAT:63,54334 Kč

Other Suppliers on DigiKey

49 333In Stock
Ships from Rochester Electronics, LLC