
MAX4162ESA+ | |
|---|---|
DigiKey Part Number | MAX4162ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4162ESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4162ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.115V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 25µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 96,87640 Kč | 2 421,91 Kč |
| 100 | 88,18110 Kč | 8 818,11 Kč |
| 300 | 83,32987 Kč | 24 998,96 Kč |
| 500 | 81,53692 Kč | 40 768,46 Kč |
| 1 000 | 79,48016 Kč | 79 480,16 Kč |
| 2 500 | 77,30884 Kč | 193 272,10 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

