
ADG438FBRZ | |
|---|---|
DigiKey Part Number | 505-ADG438FBRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG438FBRZ |
Description | IC MUX 8:1 270OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG438FBRZ Models |
Category | Switch Time (Ton, Toff) (Max) 230ns, 130ns |
Manufacturer Analog Devices Inc. | Charge Injection 15pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3pF, 22pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -93dB @ 100kHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 270Ohm (Typ) | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 8.1Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 15V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5208FBRUZ | Analog Devices Inc. | 8 | 505-ADG5208FBRUZ-ND | 11,03000 Kč | Similar |
| ADG5248FBRUZ | Analog Devices Inc. | 209 | 505-ADG5248FBRUZ-ND | 11,86000 Kč | Similar |
| DG508BEY-T1-E3 | Vishay Siliconix | 4 573 | DG508BEY-T1-E3CT-ND | 2,14000 Kč | Similar |
| MAX4708ESE+ | Analog Devices Inc./Maxim Integrated | 796 | MAX4708ESE+-ND | 12,88000 Kč | Similar |
| MAX4708ESE+T | Analog Devices Inc./Maxim Integrated | 1 119 | 175-MAX4708ESE+TCT-ND | 12,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,86000 Kč | 274,86 Kč |
| 10 | 216,06900 Kč | 2 160,69 Kč |
| 48 | 193,04604 Kč | 9 266,21 Kč |
| 144 | 181,99576 Kč | 26 207,39 Kč |
| 288 | 176,58736 Kč | 50 857,16 Kč |
| 528 | 172,64970 Kč | 91 159,04 Kč |
| 1 008 | 169,12556 Kč | 170 478,56 Kč |
| Unit Price without VAT: | 274,86000 Kč |
|---|---|
| Unit Price with VAT: | 332,58060 Kč |




