
AD9510BCPZ | |
|---|---|
DigiKey Part Number | AD9510BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9510BCPZ |
Description | IC CLK BUFFER 2:8 1.2GHZ 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 2:8 1.2 GHz 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9510BCPZ Models |
Category | Output CMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Frequency - Max 1.2 GHz |
Packaging Tray | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 64-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 2:8 | Supplier Device Package 64-LFCSP-VQ (9x9) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 10 | 348,21000 Kč | 3 482,10 Kč |
| 56 | 310,99911 Kč | 17 415,95 Kč |
| 112 | 300,42143 Kč | 33 647,20 Kč |
| 280 | 289,24896 Kč | 80 989,71 Kč |
| 504 | 283,45675 Kč | 142 862,20 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |




