Clock Fanout Buffer (Distribution), Divider IC 1:2 1.6 GHz 32-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9515BCPZ-REEL7

DigiKey Part Number
AD9515BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD9515BCPZ-REEL7CT-ND - Cut Tape (CT)
AD9515BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9515BCPZ-REEL7
Description
IC CLK BUFFER 1:2 1.6GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:2 1.6 GHz 32-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9515BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, LVDS, LVPECL
Manufacturer
Analog Devices Inc.
Frequency - Max
1.6 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Divider
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad, CSP
Ratio - Input:Output
1:2
Supplier Device Package
32-LFCSP-VQ (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
Clock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1330,14000 Kč330,14 Kč
10261,15300 Kč2 611,53 Kč
25243,92600 Kč6 098,15 Kč
100224,98700 Kč22 498,70 Kč
250223,36240 Kč55 840,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500203,79550 Kč305 693,25 Kč
Manufacturers Standard Package
Unit Price without VAT:330,14000 Kč
Unit Price with VAT:399,46940 Kč