


AD9742ARUZ | |
|---|---|
DigiKey Part Number | AD9742ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9742ARUZ |
Description | IC DAC 12BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9742ARUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.4 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 11ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS5661AIPW | Rochester Electronics, LLC | 10 756 | 2156-THS5661AIPW-ND | 553,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,26000 Kč | 569,26 Kč |
| 10 | 458,28100 Kč | 4 582,81 Kč |
| 50 | 413,84960 Kč | 20 692,48 Kč |
| 100 | 400,09380 Kč | 40 009,38 Kč |
| 250 | 385,57116 Kč | 96 392,79 Kč |
| 500 | 376,82086 Kč | 188 410,43 Kč |
| Unit Price without VAT: | 569,26000 Kč |
|---|---|
| Unit Price with VAT: | 688,80460 Kč |







