


AD9361BBCZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD9361BBCZ-REELTR-ND - Tape & Reel (TR) 505-AD9361BBCZ-REELCT-ND - Cut Tape (CT) 505-AD9361BBCZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9361BBCZ-REEL |
Description | IC RF TXRX CELLULAR 144CSPBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular LTE 70MHz ~ 6GHz 144-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AD9361BBCZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 8dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.3V | |
Current - Receiving | 175mA ~ 445mA | |
Current - Transmitting | 240mA ~ 820mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA, CSPBGA | |
Supplier Device Package | 144-CSPBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 458,41000 Kč | 8 458,41 Kč |
| 10 | 8 301,91600 Kč | 83 019,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6 782,61647 Kč | 10 173 924,71 Kč |
| Unit Price without VAT: | 8 458,41000 Kč |
|---|---|
| Unit Price with VAT: | 10 234,67610 Kč |













