
AD9364BBCZREEL | |
|---|---|
DigiKey Part Number | 505-AD9364BBCZREELTR-ND - Tape & Reel (TR) 505-AD9364BBCZREELCT-ND - Cut Tape (CT) 505-AD9364BBCZREELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9364BBCZREEL |
Description | IC RF TXRX CELLULAR 144CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular LTE 70MHz ~ 6GHz 144-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AD9364BBCZREEL Models |
Category | Serial Interfaces SPI |
Mfr | Voltage - Supply 1.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Receiving 175mA ~ 275mA |
Part Status Active | Current - Transmitting 160mA ~ 490mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx Only | Mounting Type Surface Mount |
RF Family/Standard Cellular | Package / Case 144-LFBGA, CSPBGA |
Protocol | Supplier Device Package 144-CSPBGA (10x10) |
Frequency | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 567,75000 Kč | 6 567,75 Kč |
| 10 | 6 167,09200 Kč | 61 670,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5 038,47010 Kč | 7 557 705,15 Kč |
| Unit Price without VAT: | 6 567,75000 Kč |
|---|---|
| Unit Price with VAT: | 7 946,97750 Kč |


