169-CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
169-CSBGA
High Speed Converters by Analog Devices

AD9162BBCAZ

DigiKey Part Number
505-AD9162BBCAZ-ND
Manufacturer
Manufacturer Product Number
AD9162BBCAZ
Description
IC DAC 16BIT A-OUT 169CSPBGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 169-CSPBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
AD9162BBCAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
JESD204B
Reference Type
External, Internal
Voltage - Supply, Analog
1.14V ~ 1.326V, 2.375V ~ 2.625V
Voltage - Supply, Digital
1.14V ~ 1.326V
INL/DNL (LSB)
±2.7, ±1.7
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
169-VFBGA, CSPBGA
Supplier Device Package
169-CSPBGA (11x11)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 460,37000 Kč5 460,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 460,37000 Kč
Unit Price with VAT:6 607,04770 Kč