Similar
Similar

AD8606ACBZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8606ACBZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8606ACBZ-REEL7CT-ND - Cut Tape (CT) 505-AD8606ACBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8606ACBZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.43x1.775) |
Datasheet | Datasheet |
EDA/CAD Models | AD8606ACBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.43x1.775) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 83,00500 Kč | 830,05 Kč |
| 25 | 76,55040 Kč | 1 913,76 Kč |
| 100 | 69,45510 Kč | 6 945,51 Kč |
| 250 | 68,42996 Kč | 17 107,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,28806 Kč | 180 864,18 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |
















