
ADA4500-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4500-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4500-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4500-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4500-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4500-2ACPZ-R7 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 19.2 MHz | Base Product Number |
Current - Input Bias 0.7 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 59,39600 Kč | 593,96 Kč |
| 25 | 54,54120 Kč | 1 363,53 Kč |
| 100 | 49,20650 Kč | 4 920,65 Kč |
| 250 | 46,66208 Kč | 11 665,52 Kč |
| 500 | 46,26792 Kč | 23 133,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 43,23415 Kč | 64 851,22 Kč |
| 3 000 | 42,30733 Kč | 126 921,99 Kč |
| 4 500 | 41,84313 Kč | 188 294,09 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |




