AD8602DRM-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 052
Unit Price: 103,99000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 372
Unit Price: 114,09000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 493
Unit Price: 168,82000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 230
Unit Price: 186,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 521
Unit Price: 186,92000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 266
Unit Price: 126,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15 998
Unit Price: 126,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 255
Unit Price: 139,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 038
Unit Price: 139,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 522
Unit Price: 139,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 140,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 350
Unit Price: 140,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 657
Unit Price: 161,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 161,03000 Kč
Datasheet
505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8602DRM-REEL

DigiKey Part Number
AD8602DRM-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8602DRM-REEL
Description
IC CMOS 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8602DRM-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
6V/µs
Gain Bandwidth Product
8.4 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
1.3 mV
Current - Supply
750µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes