8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6081CMS8#TRPBF

DigiKey Part Number
LTC6081CMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC6081CMS8#TRPBFCT-ND - Cut Tape (CT)
LTC6081CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6081CMS8#TRPBF
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6081CMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
90 µV
Current - Supply
330µA (x2 Channels)
Current - Output / Channel
24 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,61000 Kč140,61 Kč
1093,14600 Kč931,46 Kč
2580,78160 Kč2 019,54 Kč
10066,78110 Kč6 678,11 Kč
25059,91000 Kč14 977,50 Kč
50055,78250 Kč27 891,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,78250 Kč139 456,25 Kč
Manufacturers Standard Package
Unit Price without VAT:140,61000 Kč
Unit Price with VAT:170,13810 Kč