Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



AD8505ARJZ-R2 | |
|---|---|
DigiKey Part Number | AD8505ARJZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8505ARJZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8505ARJZ-R2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 45 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.013V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 95 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4040EUK+T | Analog Devices Inc./Maxim Integrated | 9 598 | MAX4040EUK+TCT-ND | 85,51000 Kč | Similar |
| MAX4240EUK+T | Analog Devices Inc./Maxim Integrated | 2 860 | MAX4240EUK+TCT-ND | 125,76000 Kč | Similar |
| MCP6141T-E/OT | Microchip Technology | 22 611 | MCP6141T-E/OTCT-ND | 15,22000 Kč | Similar |
| MCP6421T-E/OT | Microchip Technology | 5 574 | MCP6421T-E/OTCT-ND | 14,39000 Kč | Similar |
| OPA330AIDBVR | Texas Instruments | 7 558 | 296-37699-1-ND | 45,26000 Kč | Similar |




