Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV379IDBVR

DigiKey Part Number
296-47843-2-ND - Tape & Reel (TR)
296-47843-1-ND - Cut Tape (CT)
296-47843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV379IDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV379IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
4µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
0.03V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
90 kHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6421T-E/OTMicrochip Technology5 574MCP6421T-E/OTCT-ND0,59000 KčSimilar
In-Stock: 5 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,82600 Kč128,26 Kč
2511,55400 Kč288,85 Kč
10010,14410 Kč1 014,41 Kč
2509,47172 Kč2 367,93 Kč
5009,06630 Kč4 533,15 Kč
1 0008,74304 Kč8 743,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,32009 Kč24 960,27 Kč
6 0008,11835 Kč48 710,10 Kč
9 0008,01732 Kč72 155,88 Kč
15 0007,90537 Kč118 580,55 Kč
21 0007,83994 Kč164 638,74 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč