
TLV379IDBVT | |
|---|---|
DigiKey Part Number | 296-44229-2-ND - Tape & Reel (TR) 296-44229-1-ND - Cut Tape (CT) 296-44229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV379IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV379IDBVT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 23,10800 Kč | 231,08 Kč |
| 25 | 20,96400 Kč | 524,10 Kč |
| 100 | 18,60310 Kč | 1 860,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,97136 Kč | 4 242,84 Kč |
| 500 | 16,31358 Kč | 8 156,79 Kč |
| 750 | 15,98421 Kč | 11 988,16 Kč |
| 1 250 | 15,61943 Kč | 19 524,29 Kč |
| 1 750 | 15,40590 Kč | 26 960,33 Kč |
| 2 500 | 15,20082 Kč | 38 002,05 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

