


AD8213YRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8213YRMZ-R7TR-ND - Tape & Reel (TR) AD8213YRMZ-R7CT-ND - Cut Tape (CT) AD8213YRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8213YRMZ-R7 |
Description | IC CURRENT MONITOR 0.25% 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8213YRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,30000 Kč | 158,30 Kč |
| 10 | 105,54500 Kč | 1 055,45 Kč |
| 25 | 91,81160 Kč | 2 295,29 Kč |
| 100 | 76,28940 Kč | 7 628,94 Kč |
| 250 | 68,66764 Kč | 17 166,91 Kč |
| 500 | 65,51812 Kč | 32 759,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,51813 Kč | 65 518,13 Kč |
| Unit Price without VAT: | 158,30000 Kč |
|---|---|
| Unit Price with VAT: | 191,54300 Kč |











