
TSV612AIST | |
|---|---|
DigiKey Part Number | 497-10626-2-ND - Tape & Reel (TR) 497-10626-1-ND - Cut Tape (CT) 497-10626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV612AIST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV612AIST Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 120 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8602DRMZ-REEL | Analog Devices Inc. | 15 750 | 505-AD8602DRMZ-REELCT-ND | 35,70000 Kč | Similar |
| ADA4051-2ARMZ | Analog Devices Inc. | 546 | 505-ADA4051-2ARMZ-ND | 109,61000 Kč | Similar |
| ADA4051-2ARMZ-R7 | Analog Devices Inc. | 2 272 | ADA4051-2ARMZ-R7CT-ND | 109,61000 Kč | Similar |
| LMP2232AMM/NOPB | Texas Instruments | 1 399 | LMP2232AMM/NOPBCT-ND | 92,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 21,82960 Kč | 545,74 Kč |
| 100 | 19,39170 Kč | 1 939,17 Kč |
| 250 | 18,22544 Kč | 4 556,36 Kč |
| 500 | 17,52368 Kč | 8 761,84 Kč |
| 1 000 | 17,36136 Kč | 17 361,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,07838 Kč | 64 313,52 Kč |
| 8 000 | 15,75609 Kč | 126 048,72 Kč |
| 12 000 | 15,59474 Kč | 187 136,88 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

