
BYS12-90-E3/TR3 | |
|---|---|
DigiKey Part Number | BYS12-90-E3/TR3GITR-ND - Tape & Reel (TR) BYS12-90-E3/TR3GICT-ND - Cut Tape (CT) BYS12-90-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS12-90-E3/TR3 |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 100 | 2,72600 Kč | 272,60 Kč |
| 500 | 2,31466 Kč | 1 157,33 Kč |
| 1 000 | 2,27319 Kč | 2 273,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,70084 Kč | 12 756,30 Kč |
| 15 000 | 1,61033 Kč | 24 154,95 Kč |
| 22 500 | 1,60211 Kč | 36 047,47 Kč |
| 37 500 | 1,55668 Kč | 58 375,50 Kč |
| 52 500 | 1,50319 Kč | 78 917,48 Kč |
| 75 000 | 1,48619 Kč | 111 464,25 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





