


LM4040C30QDBZR | |
---|---|
DigiKey Part Number | 296-20889-2-ND - Tape & Reel (TR) 296-20889-1-ND - Cut Tape (CT) 296-20889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30QDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,91000 Kč | 22,91 Kč |
10 | 16,58100 Kč | 165,81 Kč |
25 | 14,98080 Kč | 374,52 Kč |
100 | 13,22080 Kč | 1 322,08 Kč |
250 | 12,38384 Kč | 3 095,96 Kč |
500 | 11,87852 Kč | 5 939,26 Kč |
1 000 | 11,46275 Kč | 11 462,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,01147 Kč | 27 034,41 Kč |
6 000 | 8,79727 Kč | 52 783,62 Kč |
9 000 | 8,68998 Kč | 78 209,82 Kč |
15 000 | 8,57109 Kč | 128 566,35 Kč |
21 000 | 8,50158 Kč | 178 533,18 Kč |
Unit Price without VAT: | 22,91000 Kč |
---|---|
Unit Price with VAT: | 27,72110 Kč |