
BYS12-90-E3/TR | |
|---|---|
DigiKey Part Number | BYS12-90-E3/GITR-ND - Tape & Reel (TR) BYS12-90-E3/GICT-ND - Cut Tape (CT) BYS12-90-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS12-90-E3/TR |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 100 | 3,66900 Kč | 366,90 Kč |
| 500 | 2,84260 Kč | 1 421,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,55197 Kč | 2 793,55 Kč |
| 3 600 | 1,51560 Kč | 5 456,16 Kč |
| 5 400 | 1,50702 Kč | 8 137,91 Kč |
| 9 000 | 1,43931 Kč | 12 953,79 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |




