
RAA2116054GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2116054GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2116054GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2116054GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2116054GP3#JA0 |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,00160 Kč | 1 800,16 Kč |
| 250 | 16,80344 Kč | 4 200,86 Kč |
| 500 | 16,08824 Kč | 8 044,12 Kč |
| 1 000 | 15,50261 Kč | 15 502,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,78364 Kč | 44 350,92 Kč |
| 6 000 | 14,43371 Kč | 86 602,26 Kč |
| 9 000 | 14,25881 Kč | 128 329,29 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |











