
AD8099ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8099ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8099ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD8099ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8099ACPZ-REEL7 |
Description | IC OPAMP VFB 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8099ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1350V/µs | |
-3db Bandwidth | 510 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 178 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,20000 Kč | 147,20 Kč |
| 10 | 113,51500 Kč | 1 135,15 Kč |
| 25 | 105,08240 Kč | 2 627,06 Kč |
| 100 | 95,80760 Kč | 9 580,76 Kč |
| 250 | 95,73828 Kč | 23 934,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 85,43176 Kč | 128 147,64 Kč |
| Unit Price without VAT: | 147,20000 Kč |
|---|---|
| Unit Price with VAT: | 178,11200 Kč |











