
LT1816IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1816IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1816IMS8#PBF |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1816IMS8#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 220 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 350 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 99,31400 Kč | 993,14 Kč |
| 50 | 87,20940 Kč | 4 360,47 Kč |
| 100 | 83,46160 Kč | 8 346,16 Kč |
| 250 | 79,50616 Kč | 19 876,54 Kč |
| 500 | 77,12238 Kč | 38 561,19 Kč |
| 1 000 | 75,16009 Kč | 75 160,09 Kč |
| 2 500 | 73,08893 Kč | 182 722,33 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |

