12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7934BRUZ-6

DigiKey Part Number
505-AD7934BRUZ-6-ND
Manufacturer
Manufacturer Product Number
AD7934BRUZ-6
Description
IC ADC 12BIT SAR 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7934BRUZ-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1.5M
Number of Inputs
4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1298,80000 Kč298,80 Kč
10235,80800 Kč2 358,08 Kč
50210,59740 Kč10 529,87 Kč
100202,79240 Kč20 279,24 Kč
250194,55236 Kč48 638,09 Kč
500189,58716 Kč94 793,58 Kč
1 000185,50095 Kč185 500,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:298,80000 Kč
Unit Price with VAT:361,54800 Kč