Data Acquisition System (DAS), ADC 14 b 200k SPI, DSP 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Acquisition System (DAS), ADC 14 b 200k SPI, DSP 64-LQFP (10x10)
64 LQFP Pin View

AD7607BSTZ-RL

DigiKey Part Number
AD7607BSTZ-RLTR-ND - Tape & Reel (TR)
AD7607BSTZ-RLCT-ND - Cut Tape (CT)
AD7607BSTZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7607BSTZ-RL
Description
IC DAS/ADC/DAC SPECIAL 64-LQFP
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 14 b 200k SPI, DSP 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7607BSTZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI, DSP
Manufacturer
Analog Devices Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 5.25V, 4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Data Acquisition System (DAS), ADC
Mounting Type
Surface Mount
Number of Channels
8
Package / Case
64-LQFP
Resolution (Bits)
14 b
Supplier Device Package
64-LQFP (10x10)
Sampling Rate (Per Second)
200k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1744,33000 Kč744,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500473,89953 Kč710 849,30 Kč
Manufacturers Standard Package
Unit Price without VAT:744,33000 Kč
Unit Price with VAT:900,63930 Kč