Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

PMBTA06,235 | |
|---|---|
DigiKey Part Number | 1727-2161-2-ND - Tape & Reel (TR) 1727-2161-1-ND - Cut Tape (CT) 1727-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA06,235 |
Description | TRANS NPN 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA06,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 0,88528 Kč | 442,64 Kč |
| 1 000 | 0,77525 Kč | 775,25 Kč |
| 2 000 | 0,68244 Kč | 1 364,88 Kč |
| 5 000 | 0,58148 Kč | 2 907,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51888 Kč | 5 188,80 Kč |
| 20 000 | 0,46611 Kč | 9 322,20 Kč |
| 30 000 | 0,43919 Kč | 13 175,70 Kč |
| 50 000 | 0,40892 Kč | 20 446,00 Kč |
| 70 000 | 0,39099 Kč | 27 369,30 Kč |
| 100 000 | 0,37354 Kč | 37 354,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |













